

LT1461ACS8-5#PBF | |
---|---|
DigiKey Part Number | LT1461ACS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1461ACS8-5#PBF |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461ACS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 100 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 5.5V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 349,94000 Kč | 349,94 Kč |
10 | 245,60700 Kč | 2 456,07 Kč |
25 | 218,41520 Kč | 5 460,38 Kč |
100 | 190,07380 Kč | 19 007,38 Kč |
Unit Price without VAT: | 349,94000 Kč |
---|---|
Unit Price with VAT: | 423,42740 Kč |