
ECS-160-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1664TR-ND - Tape & Reel (TR) XC1664CT-ND - Cut Tape (CT) XC1664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-23A-EN-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,83280 Kč | 370,82 Kč |
| 50 | 14,21980 Kč | 710,99 Kč |
| 100 | 13,62980 Kč | 1 362,98 Kč |
| 250 | 12,88940 Kč | 3 222,35 Kč |
| 500 | 12,35606 Kč | 6 178,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,84497 Kč | 11 844,97 Kč |
| 2 000 | 11,35530 Kč | 22 710,60 Kč |
| 3 000 | 11,07840 Kč | 33 235,20 Kč |
| 5 000 | 10,73934 Kč | 53 696,70 Kč |
| 7 000 | 10,52174 Kč | 73 652,18 Kč |
| 10 000 | 10,29605 Kč | 102 960,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






