
ADG467BRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG467BRZ-REELTR-ND - Tape & Reel (TR) 505-ADG467BRZ-REELCT-ND - Cut Tape (CT) 505-ADG467BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG467BRZ-REEL |
Description | TVS DEVICE MIXED 40V 18SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG467BRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 8 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,50000 Kč | 210,50 Kč |
| 10 | 151,56000 Kč | 1 515,60 Kč |
| 100 | 142,35270 Kč | 14 235,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 116,30125 Kč | 116 301,25 Kč |
| Unit Price without VAT: | 210,50000 Kč |
|---|---|
| Unit Price with VAT: | 254,70500 Kč |





