


LM2940IMP-12/NOPB | |
|---|---|
DigiKey Part Number | LM2940IMP-12/NOPBTR-ND - Tape & Reel (TR) LM2940IMP-12/NOPBCT-ND - Cut Tape (CT) LM2940IMP-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMP-12/NOPB |
Description | IC REG LINEAR 12V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMP-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2920A-12WS-TR | Microchip Technology | 4 450 | MIC2920A-12WS-CT-ND | 37,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,52300 Kč | 375,23 Kč |
| 25 | 34,25200 Kč | 856,30 Kč |
| 100 | 30,66130 Kč | 3 066,13 Kč |
| 250 | 28,94700 Kč | 7 236,75 Kč |
| 500 | 28,14320 Kč | 14 071,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,06453 Kč | 27 064,53 Kč |
| 2 000 | 26,36499 Kč | 52 729,98 Kč |
| 3 000 | 26,01463 Kč | 78 043,89 Kč |
| 5 000 | 25,62651 Kč | 128 132,55 Kč |
| 7 000 | 25,39969 Kč | 177 797,83 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |







