
TPA3255DDV | |
|---|---|
DigiKey Part Number | 296-45124-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3255DDV |
Description | IC AMP CLSS D STER 315W 44HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3255DDV Models |
Category | Voltage - Supply 18V ~ 53.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit Protection |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 44-HTSSOP |
Type Class D | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 315W x 2 @ 4Ohm, 600W x 1 @ 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 188,03700 Kč | 1 880,37 Kč |
| 35 | 170,99571 Kč | 5 984,85 Kč |
| 105 | 160,26676 Kč | 16 828,01 Kč |
| 280 | 153,11968 Kč | 42 873,51 Kč |
| 525 | 149,47217 Kč | 78 472,89 Kč |
| 1 015 | 146,28117 Kč | 148 475,39 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |






