1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG619BRMZ

DigiKey Part Number
505-ADG619BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG619BRMZ
Description
IC SWITCH SPDT X 1 6.5OHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG619BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
6.5Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
120ns, 75ns
-3db Bandwidth
190MHz
Charge Injection
110pC
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-67dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,58700 Kč535,87 Kč
5046,49380 Kč2 324,69 Kč
10044,29530 Kč4 429,53 Kč
25041,97416 Kč10 493,54 Kč
50040,57528 Kč20 287,64 Kč
1 00039,42354 Kč39 423,54 Kč
2 50038,20796 Kč95 519,90 Kč
5 00037,47513 Kč187 375,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč