LT1521CST-5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10 468
Unit Price: 137,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 952
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 21 483
Unit Price: 8,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 256
Unit Price: 48,51000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 330
Unit Price: 48,51000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 933
Unit Price: 45,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 014
Unit Price: 45,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 914
Unit Price: 28,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 28,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 039
Unit Price: 37,38000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 9 473
Unit Price: 37,38000 Kč
Datasheet
Linear Voltage Regulator IC 1 Output 300mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 300mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1521CST-5#TR

DigiKey Part Number
LT1521CST-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1521CST-5#TR
Description
IC REG LINEAR 300MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 300mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1521CST-5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes