


LT1521CST-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1521CST-5#TRPBFTR-ND - Tape & Reel (TR) LT1521CST-5#TRPBFCT-ND - Cut Tape (CT) LT1521CST-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1521CST-5#TRPBF |
Description | IC REG LINEAR 5V 300MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CST-5#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 58dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.75V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 108,46900 Kč | 1 084,69 Kč |
| 25 | 100,33160 Kč | 2 508,29 Kč |
| 100 | 91,38050 Kč | 9 138,05 Kč |
| 250 | 88,38728 Kč | 22 096,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 80,68524 Kč | 161 370,48 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |






