Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1521CST-3.3#TRPBF

DigiKey Part Number
LT1521CST-3.3#TRPBFTR-ND - Tape & Reel (TR)
LT1521CST-3.3#TRPBFCT-ND - Cut Tape (CT)
LT1521CST-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1521CST-3.3#TRPBF
Description
IC REG LIN 3.3V 300MA SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1521CST-3.3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
Current - Supply (Max)
12 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.75V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD1117S33CTRSTMicroelectronics85 378497-1241-1-ND7,93000 KčSimilar
LD1117S33TRSTMicroelectronics85 666497-1242-1-ND8,34000 KčSimilar
MC33275ST-3.3T3Gonsemi965MC33275ST-3.3T3GOSCT-ND12,72000 KčSimilar
MIC5200-3.3YSMicrochip Technology7 302576-1247-ND28,78000 KčSimilar
MIC5200-3.3YS-TRMicrochip Technology2 281MIC5200-3.3YS-CT-ND28,78000 KčSimilar
In-Stock: 1 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,98000 Kč140,98 Kč
10108,46900 Kč1 084,69 Kč
25100,33160 Kč2 508,29 Kč
10091,38050 Kč9 138,05 Kč
25088,38728 Kč22 096,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00080,68524 Kč161 370,48 Kč
Manufacturers Standard Package
Unit Price without VAT:140,98000 Kč
Unit Price with VAT:170,58580 Kč