


MC33275ST-3.3T3G | |
|---|---|
DigiKey Part Number | MC33275ST-3.3T3GOSTR-ND - Tape & Reel (TR) MC33275ST-3.3T3GOSCT-ND - Cut Tape (CT) MC33275ST-3.3T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275ST-3.3T3G |
Description | IC REG LINEAR 3.3V 300MA SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | MC33275ST-3.3T3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 13V | Supplier Device Package SOT-223 (TO-261) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV33275ST3.3T3G | onsemi | 2 361 | 488-NCV33275ST3.3T3GCT-ND | 17,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 25 | 8,10880 Kč | 202,72 Kč |
| 100 | 7,07420 Kč | 707,42 Kč |
| 250 | 6,57948 Kč | 1 644,87 Kč |
| 500 | 6,28126 Kč | 3 140,63 Kč |
| 1 000 | 6,03537 Kč | 6 035,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,50153 Kč | 22 006,12 Kč |
| 8 000 | 5,36847 Kč | 42 947,76 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |


