


LT1521CST-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1521CST-5#TRPBFTR-ND - Tape & Reel (TR) LT1521CST-5#TRPBFCT-ND - Cut Tape (CT) LT1521CST-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1521CST-5#TRPBF |
Description | IC REG LINEAR 5V 300MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CST-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,51000 Kč | 154,51 Kč |
| 10 | 102,89200 Kč | 1 028,92 Kč |
| 25 | 89,45400 Kč | 2 236,35 Kč |
| 100 | 74,25180 Kč | 7 425,18 Kč |
| 250 | 66,78744 Kč | 16 696,86 Kč |
| 500 | 63,41312 Kč | 31 706,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,41313 Kč | 126 826,26 Kč |
| Unit Price without VAT: | 154,51000 Kč |
|---|---|
| Unit Price with VAT: | 186,95710 Kč |














