


MIC5200-3.3YS-TR | |
|---|---|
DigiKey Part Number | MIC5200-3.3YS-TR-ND - Tape & Reel (TR) MIC5200-3.3YS-CT-ND - Cut Tape (CT) MIC5200-3.3YS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5200-3.3YS-TR |
Description | IC REG LIN 3.3V 100MA SOT-223-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5200-3.3YS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121CST-3.3#PBF | Analog Devices Inc. | 721 | 505-LT1121CST-3.3#PBF-ND | 150,58000 Kč | Similar |
| LT1121CST-3.3#TRPBF | Analog Devices Inc. | 1 870 | LT1121CST-3.3#TRPBFCT-ND | 150,58000 Kč | Similar |
| LT1121IST-3.3#PBF | Analog Devices Inc. | 5 422 | LT1121IST-3.3#PBF-ND | 178,31000 Kč | Similar |
| LT1121IST-3.3#TRPBF | Analog Devices Inc. | 4 018 | LT1121IST-3.3#TRPBFCT-ND | 178,31000 Kč | Similar |
| LT1521CST-3.3#PBF | Analog Devices Inc. | 1 459 | LT1521CST-3.3#PBF-ND | 140,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 25 | 23,98400 Kč | 599,60 Kč |
| 100 | 21,89830 Kč | 2 189,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,89836 Kč | 54 745,90 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |


