


LD1117S50CTR | |
|---|---|
DigiKey Part Number | 497-1243-2-ND - Tape & Reel (TR) 497-1243-1-ND - Cut Tape (CT) 497-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S50CTR |
Description | IC REG LINEAR 5V 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S50CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121CST-5#PBF | Analog Devices Inc. | 4 131 | 505-LT1121CST-5#PBF-ND | 151,61000 Kč | Similar |
| LT1521CST-5#TRPBF | Analog Devices Inc. | 10 358 | LT1521CST-5#TRPBFCT-ND | 141,95000 Kč | Similar |
| REG1117-5 | Texas Instruments | 607 | REG1117-5-ND | 82,52000 Kč | Similar |
| SPX1117M3-L-5-0/TR | MaxLinear, Inc. | 11 295 | 1016-1849-1-ND | 6,30000 Kč | Similar |
| TLV1117-50CDCY | Rochester Electronics, LLC | 769 | 2156-TLV1117-50CDCY-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 100 | 5,05420 Kč | 505,42 Kč |
| 250 | 4,68172 Kč | 1 170,43 Kč |
| 500 | 4,45746 Kč | 2 228,73 Kč |
| 1 000 | 4,27288 Kč | 4 272,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,07790 Kč | 10 194,75 Kč |
| 5 000 | 3,96039 Kč | 19 801,95 Kč |
| 7 500 | 3,90157 Kč | 29 261,78 Kč |
| 12 500 | 3,83635 Kč | 47 954,38 Kč |
| 17 500 | 3,79826 Kč | 66 469,55 Kč |
| 25 000 | 3,76161 Kč | 94 040,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










