


TLV1117-50CDCY | |
|---|---|
DigiKey Part Number | 296-26778-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-50CDCY |
Description | IC REG LINEAR 5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50CDCY Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 80 | 12,39413 Kč | 991,53 Kč |
| 160 | 11,74050 Kč | 1 878,48 Kč |
| 320 | 11,20375 Kč | 3 585,20 Kč |
| 560 | 10,84059 Kč | 6 070,73 Kč |
| 1 040 | 10,49981 Kč | 10 919,80 Kč |
| 2 560 | 10,09881 Kč | 25 852,95 Kč |
| 5 040 | 9,85756 Kč | 49 682,10 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

