Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2954-03WS-TR

DigiKey Part Number
576-1154-2-ND - Tape & Reel (TR)
576-1154-1-ND - Cut Tape (CT)
576-1154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2954-03WS-TR
Description
IC REG LINEAR 5V 250MA SOT-223-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2954-03WS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12 mA
Part Status
Active
Protection Features
Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
30V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.6V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1121CST-5#PBFAnalog Devices Inc.4 131505-LT1121CST-5#PBF-ND151,61000 KčSimilar
LT1521CST-5#TRPBFAnalog Devices Inc.10 358LT1521CST-5#TRPBFCT-ND141,95000 KčSimilar
In-Stock: 8 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
2538,00640 Kč950,16 Kč
10034,64670 Kč3 464,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,64678 Kč86 616,95 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč