MIC5200-5.0YS-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 52 656
Unit Price: 25,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 489
Unit Price: 147,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 791
Unit Price: 147,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 458
Unit Price: 174,28000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 759
Unit Price: 174,28000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 470
Unit Price: 137,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 468
Unit Price: 137,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 778
Unit Price: 178,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 884
Unit Price: 178,69000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5200-5.0YS-TR

DigiKey Part Number
576-1249-2-ND - Tape & Reel (TR)
576-1249-1-ND - Cut Tape (CT)
576-1249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5200-5.0YS-TR
Description
IC REG LINEAR 5V 100MA SOT-223-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5200-5.0YS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 100mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
1.5 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
2524,14760 Kč603,69 Kč
10022,04790 Kč2 204,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,04798 Kč55 119,95 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč