Similar
Similar
Similar
Similar
Similar

LT1396CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1396CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1396CS8#TRPBF |
Description | IC OPAMP CFA 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1396CS8#TRPBF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-SO |
Current - Input Bias 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6724MA/NOPB | Texas Instruments | 175 | LMH6724MA/NOPB-ND | 108,66000 Kč | Similar |
| LMH6724MAX/NOPB | Texas Instruments | 4 021 | LMH6724MAX/NOPBCT-ND | 84,67000 Kč | Similar |
| OPA2674ID | Rochester Electronics, LLC | 83 216 | 2156-OPA2674ID-ND | 152,66000 Kč | Similar |
| OPA2674IDG4 | Texas Instruments | 0 | OPA2674IDG4-ND | 63,61900 Kč | Similar |
| OPA2674IDR | Texas Instruments | 0 | OPA2674IDR-ND | 81,57837 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,25146 Kč | 170 628,65 Kč |
| Unit Price without VAT: | 68,25146 Kč |
|---|---|
| Unit Price with VAT: | 82,58427 Kč |



