OPA2674IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 83 216
Unit Price: 152,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 234
Unit Price: 215,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 094
Unit Price: 215,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 303
Unit Price: 165,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 95,22238 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 027
Unit Price: 165,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 738
Unit Price: 121,59000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 68,25146 Kč
Datasheet
Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2674IDG4

DigiKey Part Number
OPA2674IDG4-ND
Manufacturer
Manufacturer Product Number
OPA2674IDG4
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2674IDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
18mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
500 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
2000V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
250 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
260 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2674IDRochester Electronics, LLC83 2162156-OPA2674ID-ND152,66000 KčMFR Recommended
AD8002ARZAnalog Devices Inc.234505-AD8002ARZ-ND215,23000 KčSimilar
AD8002ARZ-R7Analog Devices Inc.2 094AD8002ARZ-R7CT-ND215,23000 KčSimilar
AD8008ARZAnalog Devices Inc.303505-AD8008ARZ-ND165,18000 KčSimilar
AD8008ARZ-REELAnalog Devices Inc.0AD8008ARZ-REELTR-ND95,22238 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes