Similar
Similar
Similar
Similar
Similar

AD8008ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8008ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8008ARZ-REEL |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8008ARZ-REEL Models |
Category | Current - Supply 9mA (x2 Channels) |
Mfr | Current - Output / Channel 130 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6724MA/NOPB | Texas Instruments | 175 | LMH6724MA/NOPB-ND | 108,66000 Kč | Similar |
| MAX4227ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4227ESA+-ND | 0,00000 Kč | Similar |
| OPA2674ID | Rochester Electronics, LLC | 83 216 | 2156-OPA2674ID-ND | 152,66000 Kč | Similar |
| OPA2674IDG4 | Texas Instruments | 0 | OPA2674IDG4-ND | 63,61900 Kč | Similar |
| OPA2674IDR | Texas Instruments | 0 | OPA2674IDR-ND | 81,57837 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,22238 Kč | 238 055,95 Kč |
| Unit Price without VAT: | 95,22238 Kč |
|---|---|
| Unit Price with VAT: | 115,21908 Kč |



