MAX4227ESA+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 303
Unit Price: 165,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 95,22238 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 770
Unit Price: 168,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 337
Unit Price: 101,36000 Kč
Datasheet
Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4227ESA+

DigiKey Part Number
MAX4227ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4227ESA+
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4227ESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6mA (x2 Channels)
Mfr
Current - Output / Channel
80 mA
Packaging
Tube
Voltage - Supply Span (Min)
5.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1700V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
600 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8008ARZAnalog Devices Inc.303505-AD8008ARZ-ND165,18000 KčSimilar
AD8008ARZ-REELAnalog Devices Inc.0AD8008ARZ-REELTR-ND95,22238 KčSimilar
AD8012ARZAnalog Devices Inc.770505-AD8012ARZ-ND168,72000 KčSimilar
LMH6715MA/NOPBTexas Instruments337LMH6715MA/NOPB-ND101,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types