
OPA2684ID | |
|---|---|
DigiKey Part Number | 296-13463-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2684ID |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2684ID Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 780V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 GHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,93000 Kč | 212,93 Kč |
| 10 | 166,07200 Kč | 1 660,72 Kč |
| 75 | 143,77227 Kč | 10 782,92 Kč |
| 150 | 138,58480 Kč | 20 787,72 Kč |
| 300 | 134,31497 Kč | 40 294,49 Kč |
| 525 | 131,42619 Kč | 68 998,75 Kč |
| 1 050 | 128,42380 Kč | 134 844,99 Kč |
| Unit Price without VAT: | 212,93000 Kč |
|---|---|
| Unit Price with VAT: | 257,64530 Kč |


