
DC604A | |
|---|---|
DigiKey Part Number | DC604A-ND |
Manufacturer | |
Manufacturer Product Number | DC604A |
Description | EVAL BOARD FOR LT1396 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1396 - 2 - Dual Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 400MHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 80mA |
Packaging Bulk | Current - Supply (Main IC) 4.6mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4V ~ 12V, ±2V ~ 6V |
Channels per IC 2 - Dual | Utilized IC / Part LT1396 |
Amplifier Type Current Feedback | Contents Board(s) |
Slew Rate 800V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 812,34000 Kč | 1 812,34 Kč |
| Unit Price without VAT: | 1 812,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 192,93140 Kč |




