
LT1396CDD#PBF | |
|---|---|
DigiKey Part Number | LT1396CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1396CDD#PBF |
Description | IC OPAMP CFA 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1396CDD#PBF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 400 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,18000 Kč | 126,18 Kč |
| 10 | 96,72800 Kč | 967,28 Kč |
| 25 | 89,35320 Kč | 2 233,83 Kč |
| 121 | 80,35231 Kč | 9 722,63 Kč |
| 363 | 76,06226 Kč | 27 610,60 Kč |
| 605 | 74,47655 Kč | 45 058,31 Kč |
| 1 089 | 72,91190 Kč | 79 401,06 Kč |
| 2 541 | 71,06628 Kč | 180 579,42 Kč |
| Unit Price without VAT: | 126,18000 Kč |
|---|---|
| Unit Price with VAT: | 152,67780 Kč |


