Direct
Similar
Similar
Similar
Similar

LT1236BCS8-5 | |
|---|---|
DigiKey Part Number | LT1236BCS8-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1236BCS8-5 |
Description | IC VREF SERIES 5V 8SOIC |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236BCS8-5 Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.2µVrms |
Packaging Tube | Voltage - Input 7.2V ~ 40V |
Part Status Discontinued at DigiKey | Current - Supply 1.5mA |
Reference Type Series, Buried Zener | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SO |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1236BCS8-5#PBF | Analog Devices Inc. | 200 | 505-LT1236BCS8-5#PBF-ND | 158,53000 Kč | Direct |
| ADR425ARZ | Analog Devices Inc. | 431 | 505-ADR425ARZ-ND | 193,39000 Kč | Similar |
| ADR425ARZ-REEL7 | Analog Devices Inc. | 1 849 | 505-ADR425ARZ-REEL7CT-ND | 193,39000 Kč | Similar |
| ADR425BRZ | Analog Devices Inc. | 141 | 505-ADR425BRZ-ND | 285,57000 Kč | Similar |
| ADR425BRZ-REEL7 | Analog Devices Inc. | 1 610 | 505-ADR425BRZ-REEL7CT-ND | 285,57000 Kč | Similar |



