


ADR445ARZ | |
|---|---|
DigiKey Part Number | 505-ADR445ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR445ARZ |
Description | IC VREF SERIES 0.12% 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.12% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR445ARZ Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.25µVp-p |
Series | Voltage - Input 5.5V ~ 18V |
Packaging Tube | Current - Supply 3.75mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.12% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR4550BRZ | Analog Devices Inc. | 1 344 | 505-ADR4550BRZ-ND | 228,25000 Kč | Similar |
| LT1236ACS8-5#PBF | Analog Devices Inc. | 28 | 505-LT1236ACS8-5#PBF-ND | 259,54000 Kč | Similar |
| LT1236CIS8-5#PBF | Analog Devices Inc. | 170 | LT1236CIS8-5#PBF-ND | 168,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 145,30600 Kč | 1 453,06 Kč |
| 98 | 123,48969 Kč | 12 101,99 Kč |
| 196 | 119,19148 Kč | 23 361,53 Kč |
| 294 | 117,03813 Kč | 34 409,21 Kč |
| 588 | 113,88201 Kč | 66 962,62 Kč |
| 1 078 | 111,58275 Kč | 120 286,20 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |


