


ADR425BRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR425BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR425BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADR425BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR425BRZ-REEL7 |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR425BRZ-REEL7 Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 3.4µVp-p |
Series | Voltage - Input 7V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 600µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.04% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1236ACS8-5#PBF | Analog Devices Inc. | 28 | 505-LT1236ACS8-5#PBF-ND | 259,54000 Kč | Similar |
| LT1236CIS8-5#PBF | Analog Devices Inc. | 170 | LT1236CIS8-5#PBF-ND | 168,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 10 | 224,91000 Kč | 2 249,10 Kč |
| 25 | 209,73640 Kč | 5 243,41 Kč |
| 100 | 193,05980 Kč | 19 305,98 Kč |
| 250 | 192,44080 Kč | 48 110,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 176,37480 Kč | 176 374,80 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |



