LT1236BCS8-5#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 438
Unit Price: 193,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 879
Unit Price: 187,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 179
Unit Price: 277,38000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 689
Unit Price: 277,38000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 289
Unit Price: 187,09000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 902
Unit Price: 181,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 247,78000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 247,78000 Kč
Datasheet
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Introducing Power by Linear

LT1236BCS8-5#PBF

DigiKey Part Number
505-LT1236BCS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1236BCS8-5#PBF
Description
IC VREF PRECISION 0.1% 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1236BCS8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.2µVrms
Voltage - Input
7.2V ~ 40V
Current - Supply
1.5mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10122,41800 Kč1 224,18 Kč
25113,37240 Kč2 834,31 Kč
100103,44030 Kč10 344,03 Kč
30097,90107 Kč29 370,32 Kč
50095,85210 Kč47 926,05 Kč
1 00093,50325 Kč93 503,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč