Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADR445BRZ | |
|---|---|
DigiKey Part Number | 505-ADR445BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR445BRZ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR445BRZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.25µVp-p |
Series | Voltage - Input 5.5V ~ 18V |
Packaging Tube | Current - Supply 3.75mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.04% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR4550ARZ | Analog Devices Inc. | 246 | 505-ADR4550ARZ-ND | 167,14000 Kč | Similar |
| LT1021DCS8-5 | Analog Devices Inc. | 0 | LT1021DCS8-5-ND | 0,00000 Kč | Similar |
| LT1021DCS8-5#PBF | Analog Devices Inc. | 1 504 | LT1021DCS8-5#PBF-ND | 243,79000 Kč | Similar |
| LT1021DCS8-5#TR | Analog Devices Inc. | 0 | LT1021DCS8-5#TR-ND | 0,00000 Kč | Similar |
| LT1021DCS8-5#TRPBF | Analog Devices Inc. | 1 825 | 505-LT1021DCS8-5#TRPBFCT-ND | 243,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 200,13200 Kč | 2 001,32 Kč |
| 98 | 171,46367 Kč | 16 803,44 Kč |
| 196 | 165,81883 Kč | 32 500,49 Kč |
| 294 | 162,99235 Kč | 47 919,75 Kč |
| 588 | 158,84701 Kč | 93 402,04 Kč |
| 1 078 | 155,82776 Kč | 167 982,33 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |








