


LT1021DCS8-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1021DCS8-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1021DCS8-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1021DCS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1021DCS8-5#TRPBF |
Description | IC VREF PRECISION 5V 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1021DCS8-5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.2µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 7.2V ~ 40V |
Part Status Active | Current - Supply 1.5mA |
Reference Type Series, Buried Zener | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SO |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR425ARZ | Analog Devices Inc. | 431 | 505-ADR425ARZ-ND | 6,82000 Kč | Similar |
| ADR425ARZ-REEL7 | Analog Devices Inc. | 1 849 | 505-ADR425ARZ-REEL7CT-ND | 6,82000 Kč | Similar |
| ADR425BRZ | Analog Devices Inc. | 141 | 505-ADR425BRZ-ND | 10,08000 Kč | Similar |
| ADR425BRZ-REEL7 | Analog Devices Inc. | 1 610 | 505-ADR425BRZ-REEL7CT-ND | 10,08000 Kč | Similar |
| ADR445ARZ | Analog Devices Inc. | 216 | 505-ADR445ARZ-ND | 6,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 190,87200 Kč | 1 908,72 Kč |
| 25 | 177,67680 Kč | 4 441,92 Kč |
| 100 | 163,17340 Kč | 16 317,34 Kč |
| 250 | 161,59892 Kč | 40 399,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 145,03940 Kč | 362 598,50 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |


