


LT1236AIS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1236AIS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1236AIS8-5#TRPBFCT-ND - Cut Tape (CT) LT1236AIS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1236AIS8-5#TRPBF |
Description | IC VREF PRECISION 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236AIS8-5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.2µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 7.2V ~ 40V |
Part Status Active | Current - Supply 1.5mA |
Reference Type Series, Buried Zener | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SO |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 5ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 10 | 263,21000 Kč | 2 632,10 Kč |
| 25 | 245,87800 Kč | 6 146,95 Kč |
| 100 | 227,45870 Kč | 22 745,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 202,99430 Kč | 507 485,75 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |


