LT1236AIS8-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 36
Unit Price: 332,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 431
Unit Price: 193,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 849
Unit Price: 193,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 141
Unit Price: 285,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 610
Unit Price: 285,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 216
Unit Price: 187,09000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 673
Unit Price: 187,09000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 255,13000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 255,13000 Kč
Datasheet
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1236AIS8-5

DigiKey Part Number
LT1236AIS8-5-ND
Manufacturer
Manufacturer Product Number
LT1236AIS8-5
Description
IC VREF SERIES 5V 8SOIC
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1236AIS8-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2.2µVrms
Packaging
Tube
Voltage - Input
7.2V ~ 40V
Part Status
Obsolete
Current - Supply
1.5mA
Reference Type
Series, Buried Zener
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SO
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1236AIS8-5#PBFAnalog Devices Inc.36505-LT1236AIS8-5#PBF-ND332,61000 KčDirect
ADR425ARZAnalog Devices Inc.431505-ADR425ARZ-ND193,39000 KčSimilar
ADR425ARZ-REEL7Analog Devices Inc.1 849505-ADR425ARZ-REEL7CT-ND193,39000 KčSimilar
ADR425BRZAnalog Devices Inc.141505-ADR425BRZ-ND285,57000 KčSimilar
ADR425BRZ-REEL7Analog Devices Inc.1 610505-ADR425BRZ-REEL7CT-ND285,57000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types