LT1213CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 225
Unit Price: 221,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 583
Unit Price: 7,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 999
Unit Price: 7,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 131
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 065
Unit Price: 8,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 223
Unit Price: 6,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 426
Unit Price: 4,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 073
Unit Price: 159,37000 Kč
Datasheet

Similar


onsemi
In Stock: 19 507
Unit Price: 9,03000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 42 564
Unit Price: 11,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 869
Unit Price: 28,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 199
Unit Price: 68,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 953
Unit Price: 67,40000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1213CS8

DigiKey Part Number
LT1213CS8-ND
Manufacturer
Manufacturer Product Number
LT1213CS8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1213CS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
3.4mA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
12V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
28 MHz
Supplier Device Package
8-SO
Current - Input Bias
90 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1213CS8#PBFAnalog Devices Inc.225LT1213CS8#PBF-ND221,53000 KčDirect
LM258ADTSTMicroelectronics2 583497-7327-1-ND7,14000 KčSimilar
LM258DTSTMicroelectronics0497-1553-1-ND5,67000 KčSimilar
LM2904AYDTSTMicroelectronics3 999497-11014-1-ND7,56000 KčSimilar
LM2904DTSTMicroelectronics4 131497-1561-1-ND5,67000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types