LT1169CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 107
Unit Price: 297,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: 435,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: 483,37000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 756
Unit Price: 199,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 672
Unit Price: 249,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 442
Unit Price: 149,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 653
Unit Price: 28,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 097
Unit Price: 124,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 766
Unit Price: 44,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 147,02548 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 848
Unit Price: 160,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 272
Unit Price: 160,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 222
Unit Price: 34,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 437
Unit Price: 89,87000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1169CN8

DigiKey Part Number
LT1169CN8-ND
Manufacturer
Manufacturer Product Number
LT1169CN8
Description
IC OPAMP JFET 5.3MHZ 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1169CN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4.2V/µs
Gain Bandwidth Product
5.3 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
600 µV
Current - Supply
5.3mA (x2 Channels)
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes