


AD746JNZ | |
|---|---|
DigiKey Part Number | 505-AD746JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD746JNZ |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD746JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 13 MHz | |
-3db Bandwidth | 13 MHz | |
Current - Input Bias | 110 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,92000 Kč | 435,92 Kč |
| 10 | 347,97900 Kč | 3 479,79 Kč |
| 50 | 312,76520 Kč | 15 638,26 Kč |
| 100 | 301,86720 Kč | 30 186,72 Kč |
| 250 | 290,35784 Kč | 72 589,46 Kč |
| 500 | 283,42176 Kč | 141 710,88 Kč |
| Unit Price without VAT: | 435,92000 Kč |
|---|---|
| Unit Price with VAT: | 527,46320 Kč |


