Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL35072P

DigiKey Part Number
296-34291-5-ND
Manufacturer
Manufacturer Product Number
TL35072P
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL35072P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
3.5mA (x5 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
2
Operating Temperature
-55°C ~ 125°C (TA)
Slew Rate
13V/µs
Mounting Type
Through Hole
Gain Bandwidth Product
4.5 MHz
Package / Case
8-DIP (0.300", 7.62mm)
-3db Bandwidth
200 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,26000 Kč89,26 Kč
1067,48800 Kč674,88 Kč
5058,80420 Kč2 940,21 Kč
10056,11590 Kč5 611,59 Kč
25053,27664 Kč13 319,16 Kč
50051,56480 Kč25 782,40 Kč
1 00050,15602 Kč50 156,02 Kč
2 50048,66864 Kč121 671,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,26000 Kč
Unit Price with VAT:108,00460 Kč