
TL072ACP | |
|---|---|
DigiKey Part Number | 296-7190-5-ND |
Manufacturer | |
Manufacturer Product Number | TL072ACP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL072ACP Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 65 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 22,73200 Kč | 227,32 Kč |
| 50 | 19,34980 Kč | 967,49 Kč |
| 100 | 18,30070 Kč | 1 830,07 Kč |
| 250 | 17,19160 Kč | 4 297,90 Kč |
| 500 | 16,52382 Kč | 8 261,91 Kč |
| 1 000 | 15,97385 Kč | 15 973,85 Kč |
| 2 500 | 15,39336 Kč | 38 483,40 Kč |
| 5 000 | 15,04349 Kč | 75 217,45 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |




