
LF353N/NOPB | |
|---|---|
DigiKey Part Number | LF353NNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF353N/NOPB |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF353N/NOPB Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 3.6mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF353P | Texas Instruments | 3 003 | 296-7139-5-ND | 17,22000 Kč | Direct |
| LT1113ACN8#PBF | Analog Devices Inc. | 36 | LT1113ACN8#PBF-ND | 363,27000 Kč | Similar |
| LT1462ACN8#PBF | Analog Devices Inc. | 14 | 505-LT1462ACN8#PBF-ND | 274,23000 Kč | Similar |
| LT1464CN8#PBF | Analog Devices Inc. | 65 | 161-LT1464CN8#PBF-ND | 156,23000 Kč | Similar |
| NCS333ASN2T1G | onsemi | 41 080 | NCS333ASN2T1GOSCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 40 | 18,30500 Kč | 732,20 Kč |
| 120 | 16,72842 Kč | 2 007,41 Kč |
| 280 | 15,80700 Kč | 4 425,96 Kč |
| 520 | 15,25867 Kč | 7 934,51 Kč |
| 1 000 | 14,77440 Kč | 14 774,40 Kč |
| 2 520 | 14,22531 Kč | 35 847,78 Kč |
| 5 000 | 13,90101 Kč | 69 505,05 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




