J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1462ACN8#PBF

DigiKey Part Number
505-LT1462ACN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1462ACN8#PBF
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1462ACN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
28µA (x2 Channels)
Series
Current - Output / Channel
17 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
0.13V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
175 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL062CPTexas Instruments147296-1771-5-ND3,77000 KčSimilar
TL082ACPTexas Instruments5 881296-1778-5-ND4,34000 KčSimilar
TL082BCPTexas Instruments7 895296-7207-5-ND5,51000 KčSimilar
TL082IPTexas Instruments695296-1781-5-ND4,94000 KčSimilar
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1274,23000 Kč274,23 Kč
10215,71200 Kč2 157,12 Kč
50192,24920 Kč9 612,46 Kč
100184,98190 Kč18 498,19 Kč
250177,30712 Kč44 326,78 Kč
500172,68252 Kč86 341,26 Kč
1 000168,87662 Kč168 876,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:274,23000 Kč
Unit Price with VAT:331,81830 Kč