


NCS333ASN2T1G | |
|---|---|
DigiKey Part Number | NCS333ASN2T1GOSTR-ND - Tape & Reel (TR) NCS333ASN2T1GOSCT-ND - Cut Tape (CT) NCS333ASN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS333ASN2T1G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS333ASN2T1G Models |
Category | Voltage - Input Offset 3.5 µV |
Mfr | Current - Supply 21µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 350 kHz | Supplier Device Package 5-TSOP |
-3db Bandwidth 60 kHz | Base Product Number |
Current - Input Bias 60 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 25 | 6,43200 Kč | 160,80 Kč |
| 100 | 5,58300 Kč | 558,30 Kč |
| 250 | 5,17884 Kč | 1 294,71 Kč |
| 500 | 4,93442 Kč | 2 467,21 Kč |
| 1 000 | 4,73378 Kč | 4 733,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35505 Kč | 13 065,15 Kč |
| 6 000 | 4,23714 Kč | 25 422,84 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |











