
LF356N/NOPB | |
|---|---|
DigiKey Part Number | LF356N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF356N/NOPB |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF356N/NOPB Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 5mA |
Series | Voltage - Supply Span (Min) 30 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 12V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL081CP | Texas Instruments | 4 602 | 296-7203-5-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 40 | 14,07400 Kč | 562,96 Kč |
| 120 | 12,81925 Kč | 1 538,31 Kč |
| 280 | 12,08211 Kč | 3 382,99 Kč |
| 520 | 11,64419 Kč | 6 054,98 Kč |
| 1 000 | 11,25745 Kč | 11 257,45 Kč |
| 2 520 | 10,81888 Kč | 27 263,58 Kč |
| 5 000 | 10,55981 Kč | 52 799,05 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





