
TL081CP | |
|---|---|
DigiKey Part Number | 296-7203-5-ND |
Manufacturer | |
Manufacturer Product Number | TL081CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL081CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,09500 Kč | 90,95 Kč |
| 50 | 7,58020 Kč | 379,01 Kč |
| 100 | 7,11210 Kč | 711,21 Kč |
| 250 | 6,61688 Kč | 1 654,22 Kč |
| 500 | 6,31960 Kč | 3 159,80 Kč |
| 1 000 | 6,07424 Kč | 6 074,24 Kč |
| 2 500 | 5,81551 Kč | 14 538,77 Kč |
| 5 000 | 5,65947 Kč | 28 297,35 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |







