J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 2 Circuit 8-PDIP
505~N-8~N~8

OP249GPZ

DigiKey Part Number
505-OP249GPZ-ND
Manufacturer
Manufacturer Product Number
OP249GPZ
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP249GPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.6mA
Mfr
Current - Output / Channel
36 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
22V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
4.7 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4610-2BRZAnalog Devices Inc.327505-ADA4610-2BRZ-ND280,72000 KčSimilar
In-Stock: 922
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1204,18000 Kč204,18 Kč
10159,02300 Kč1 590,23 Kč
50140,92480 Kč7 046,24 Kč
100135,32300 Kč13 532,30 Kč
250129,41004 Kč32 352,51 Kč
500125,84626 Kč62 923,13 Kč
1 000122,91272 Kč122 912,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:204,18000 Kč
Unit Price with VAT:247,05780 Kč