LT1125MPSW#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 214
Unit Price: 398,54000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 016
Unit Price: 398,54000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 31
Unit Price: 387,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 029
Unit Price: 387,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 389,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 389,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 44
Unit Price: 476,86000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 131
Unit Price: 476,86000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 423
Unit Price: 663,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 127
Unit Price: 663,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 266
Unit Price: 356,55000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1125MPSW#PBF

DigiKey Part Number
LT1125MPSW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1125MPSW#PBF
Description
IC OPAMP GP 4 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1125MPSW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
2.3mA (x4 Channels)
Series
Voltage - Supply Span (Min)
8 V
Packaging
Tube
Voltage - Supply Span (Max)
44 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.295", 7.50mm Width)
Slew Rate
4.5V/µs
Supplier Device Package
16-SO
Gain Bandwidth Product
12.5 MHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD704ARZ-16Analog Devices Inc.214AD704ARZ-16-ND398,54000 KčSimilar
AD704ARZ-16-REELAnalog Devices Inc.2 016AD704ARZ-16-REELCT-ND398,54000 KčSimilar
AD704JRZ-16Analog Devices Inc.31AD704JRZ-16-ND387,83000 KčSimilar
AD704JRZ-16-REELAnalog Devices Inc.2 029AD704JRZ-16-REELCT-ND387,83000 KčSimilar
AD713JRZ-16Analog Devices Inc.0AD713JRZ-16-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 210,53000 Kč1 210,53 Kč
10997,06900 Kč9 970,69 Kč
47914,24851 Kč42 969,68 Kč
141873,87121 Kč123 215,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 210,53000 Kč
Unit Price with VAT:1 464,74130 Kč