
OP467GSZ | |
|---|---|
DigiKey Part Number | 505-OP467GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP467GSZ |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP467GSZ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 8mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 350V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 150 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,33000 Kč | 663,33 Kč |
| 10 | 536,60400 Kč | 5 366,04 Kč |
| 47 | 487,40830 Kč | 22 908,19 Kč |
| 141 | 463,41546 Kč | 65 341,58 Kč |
| 282 | 451,67145 Kč | 127 371,35 Kč |
| Unit Price without VAT: | 663,33000 Kč |
|---|---|
| Unit Price with VAT: | 802,62930 Kč |

