
OP400HSZ | |
|---|---|
DigiKey Part Number | 505-OP400HSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP400HSZ |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP400HSZ Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 600µA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 0.15V/µs | Supplier Device Package 16-SOIC |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 750 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1114IS#PBF | Analog Devices Inc. | 878 | 505-LT1114IS#PBF-ND | 404,00000 Kč | Similar |
| LT1114S#PBF | Analog Devices Inc. | 853 | 505-LT1114S#PBF-ND | 371,87000 Kč | Similar |
| LT1114S#TRPBF | Analog Devices Inc. | 2 340 | LT1114S#TRPBFCT-ND | 371,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,86000 Kč | 476,86 Kč |
| 10 | 381,70200 Kč | 3 817,02 Kč |
| 47 | 344,80064 Kč | 16 205,63 Kč |
| 141 | 326,80035 Kč | 46 078,85 Kč |
| 282 | 317,99014 Kč | 89 673,22 Kč |
| 517 | 311,57418 Kč | 161 083,85 Kč |
| Unit Price without VAT: | 476,86000 Kč |
|---|---|
| Unit Price with VAT: | 577,00060 Kč |

