
OP467GSZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP467GSZ-REELTR-ND - Tape & Reel (TR) 505-OP467GSZ-REELCT-ND - Cut Tape (CT) 505-OP467GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP467GSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP467GSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 8mA (x4 Channels) | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,01000 Kč | 644,01 Kč |
| 10 | 520,98100 Kč | 5 209,81 Kč |
| 25 | 490,23600 Kč | 12 255,90 Kč |
| 100 | 483,51040 Kč | 48 351,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 422,65131 Kč | 422 651,31 Kč |
| Unit Price without VAT: | 644,01000 Kč |
|---|---|
| Unit Price with VAT: | 779,25210 Kč |

