Standard (General Purpose) Amplifier 4 Circuit Single-Ended 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP400GSZ-REEL

DigiKey Part Number
OP400GSZ-REELTR-ND - Tape & Reel (TR)
OP400GSZ-REELCT-ND - Cut Tape (CT)
OP400GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP400GSZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP400GSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
0.15V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
750 pA
Voltage - Input Offset
80 µV
Current - Supply
600µA (x4 Channels)
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1378,17000 Kč378,17 Kč
10300,88000 Kč3 008,80 Kč
25281,54960 Kč7 038,74 Kč
100270,50880 Kč27 050,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000239,04312 Kč239 043,12 Kč
Manufacturers Standard Package
Unit Price without VAT:378,17000 Kč
Unit Price with VAT:457,58570 Kč