AD622ARZ-RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 397
Unit Price: 505,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 368
Unit Price: 436,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 183,18958 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 241
Unit Price: 674,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 920
Unit Price: 573,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 273,02322 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 343,26973 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 244,34107 Kč
Datasheet

Similar


Texas Instruments
In Stock: 978
Unit Price: 249,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 601
Unit Price: 221,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 100,71666 Kč
Datasheet

Similar


Texas Instruments
In Stock: 444
Unit Price: 190,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 690
Unit Price: 161,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 71,38908 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD622ARZ-RL

DigiKey Part Number
505-AD622ARZ-RLTR-ND - Tape & Reel (TR)
505-AD622ARZ-RLCT-ND - Cut Tape (CT)
505-AD622ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD622ARZ-RL
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD622ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
900µA
Mfr
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5.2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 nA
Base Product Number
Voltage - Input Offset
60 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA118UTexas Instruments1 397INA118U-ND505,00000 KčSimilar
INA118U/2K5Texas Instruments4 368296-26056-1-ND436,13000 KčSimilar
INA118U/2K5G4Texas Instruments0INA118U/2K5G4-ND183,18958 KčSimilar
INA118UBTexas Instruments1 241INA118UB-ND674,46000 KčSimilar
INA118UB/2K5Texas Instruments920296-49183-1-ND573,25000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1205,15000 Kč205,15 Kč
10159,73200 Kč1 597,32 Kč
25148,39720 Kč3 709,93 Kč
100135,93480 Kč13 593,48 Kč
250133,64808 Kč33 412,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500120,35138 Kč300 878,45 Kč
Manufacturers Standard Package
Unit Price without VAT:205,15000 Kč
Unit Price with VAT:248,23150 Kč