Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP37GSZ | |
|---|---|
DigiKey Part Number | 505-OP37GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP37GSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP37GSZ Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 17V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 63 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1028CS8#PBF | Analog Devices Inc. | 1 575 | 505-LT1028CS8#PBF-ND | 345,84000 Kč | Similar |
| LT1037CS8 | Analog Devices Inc. | 0 | LT1037CS8-ND | 0,00000 Kč | Similar |
| LT1037CS8#PBF | Analog Devices Inc. | 469 | LT1037CS8#PBF-ND | 136,91000 Kč | Similar |
| LT1037CS8#TR | Analog Devices Inc. | 0 | LT1037CS8#TR-ND | 0,00000 Kč | Similar |
| LT1037CS8#TRPBF | Analog Devices Inc. | 2 848 | 505-LT1037CS8#TRPBFCT-ND | 136,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 67,04700 Kč | 670,47 Kč |
| 98 | 55,79255 Kč | 5 467,67 Kč |
| 196 | 53,57597 Kč | 10 500,89 Kč |
| 294 | 52,46643 Kč | 15 425,13 Kč |
| 588 | 50,83872 Kč | 29 893,17 Kč |
| 1 078 | 49,65326 Kč | 53 526,21 Kč |
| 2 548 | 48,28238 Kč | 123 023,50 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |







