OP37GS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: 88,61000 Kč
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: 88,61000 Kč
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: 88,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 697
Unit Price: 77,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 522
Unit Price: 65,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 43,07278 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 60,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 933
Unit Price: 8,61000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP37GS8#TR

DigiKey Part Number
OP37GS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP37GS8#TR
Description
IC OPAMP GP 63MHZ 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
OP37GS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
36 V
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
17V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
63 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP37GSZAnalog Devices Inc.0505-OP37GSZ-ND88,61000 KčUpgrade
OP37GSZ-REELAnalog Devices Inc.0OP37GSZ-REELCT-ND88,61000 KčUpgrade
OP37GSZ-REEL7Analog Devices Inc.0OP37GSZ-REEL7CT-ND88,61000 KčUpgrade
OPA177GSTexas Instruments697OPA177GS-ND77,06000 KčSimilar
OPA177GS/2K5Texas Instruments3 522296-26242-1-ND65,51000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types